1623927-8
Resistor, 120 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1623927-8
Secondary Manufacturer Part#: 1623927-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 1.85 mm | ||
| 3.5 mm | ||
| CFR Series | ||
| 120 | ||
| 5 | ||
| Axial Leaded | ||
| Carbon Film | ||
| High Reliability | ||
| -1,200, 0 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8536904000 |