PDP SEO Portlet

1623788-2

Resistor, 10 Ohm, ± 5%, 5 W, Radial Leaded, Wirewound, High Power

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1623788-2
Secondary Manufacturer Part#: 1623788-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This flexible range of Power Wire wound Resistors either have wire or power oxide film elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and entirely fire proof construction. These resistors are ideally suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.

  • Choice of Styles
  • Bracketed Types Available
  • Temp. Op. -55°C to +250°C
  • Wide Value Range
  • Stable TCR 300ppm/°C
  • Inorganic Flame Proof Construction

Technical Attributes

Find Similar Parts

Description Value
-55 °C
5 W
13 mm
SQ Series
9 mm
10 Ohm
± 5%
Radial Leaded
Wirewound
High Power
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000