1623750-6
Resistor, 15 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1623750-6
Secondary Manufacturer Part#: 1623750-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 7 W | ||
| 8 mm | ||
| 22.2 mm | ||
| ER Series | ||
| 15 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 0 ± 60ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.80 |
| Schedule B: | 8533.21.00.80 |