PDP SEO Portlet

1622837-1

Res General Purpose Thick Film 0603 120 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 1622837-1
Secondary Manufacturer Part#: 1622837-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1/10 W
CRG
120
1
603
Thick Film
General Purpose
±100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: