PDP SEO Portlet

1622308-1

Resistor, 120 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 电阻器, 通孔电阻器
Avnet Manufacturer Part #: 1622308-1
Secondary Manufacturer Part#: 1622308-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.25W to 0.75W Dissipation
  • R10 to 10M Value Range
  • 1%, 2% or 5% Tolerance
  • TCR’s down to 10ppm/°C
  • Taped Ammo Pack to IEC286-1

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.6 W
2.3 mm
2.3 mm
LR Series
6.2
120
1
Axial Leaded
Thin Film
General Purpose
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.90
Schedule B: 8533.21.00.90
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000