PDP SEO Portlet

160056

Ring Tongue Terminal 8AWG 29.71mm 15.08mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160056
Secondary Manufacturer Part#: 160056
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are especially designed to terminate solid, stranded, irregular shaped conductors and any combination of these. During usage SOLISTRAND terminals maintain its superior performance characteristics, completely reliable and giving long service in punishing environments.

SOLISTRAND terminals are corrosion and, vibration resistant, resilience and tensile strength.

  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.08 mm
29.71 x 15.08 mm
29.71 mm
10 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
0+
$0.00000