PDP SEO Portlet

1586055-1

Contact SKT Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586055-1
Secondary Manufacturer Part#: 1586055-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600VAC Operating voltage
  • 9A Current rating
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Cable Mount
14.55 x 3.6 x 4.5 mm
VAL-U-LOK
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
0+
$0.00000