1586041-4
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1586041-4
Secondary Manufacturer Part#: 1586041-4
- RoHS 10 Compliant
- Tariff Charges
The 1586041-4 is a 4-position 2-row right-angle Shrouded Header with tin-plated brass contacts and natural colour nylon housing. It has keyed mating alignment and latch mating retention.
- UL94V-2 Housing Flammability
- 600VAC Operating voltage
- 9A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| 4.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |