PDP SEO Portlet

1571634-2

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1571634-2
Secondary Manufacturer Part#: 1571634-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
260
Surface Mount
-40 to 85 °C
SPST
6.2 x 10 x 5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85365000
Schedule B: 85365000
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000