PDP SEO Portlet

1571563-9

Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571563-9
Secondary Manufacturer Part#: 1571563-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Surface Mount
-35 to 85 °C
SPST
6 x 10 x 9.6 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $:
0+
$0.00000