PDP SEO Portlet

1571407-2

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571407-2
Secondary Manufacturer Part#: 1571407-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tactile Switch - SMT
  • Different actuator and mounting versions
  • 105°C versions available

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
260
Surface Mount
-20 to 85 °C
SPST
7.6 x 6 x 6.4 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:17000  Mult:850  
USD $:
0+
$0.00000