PDP SEO Portlet

1551953-1

Speciality Terminal, Solder, Pluggable Bus Bar

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1551953-1
Secondary Manufacturer Part#: 1551953-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Blind mate
  • Hot pluggable
  • Copper busbar, plated nickel or suitable alternative
  • Current : 170A
  • Anti Over Stress Feature
  • Mating Bus Bar Thickness: 3.0 ± 0.1 mm

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$2.55001
576+
$2.51967
864+
$2.48936
1440+
$2.45906