PDP SEO Portlet

1551574-5

Contact Crimp ST Cable Mount T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1551574-5
Secondary Manufacturer Part#: 1551574-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1551574-5 is a preloaded surface mount Spring Finger with gold-plated contact. It is suitable for PCB shielding and grounding applications.

  • 0.5A Current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Board to Board Housing
Stainless Steel
Gold Over Nickel
Signal
Gold Over Nickel
80 mOhm
0.5 A
Cable Mount
-40 to 85 °C
1.3 um
1551574
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
45000+
$0.07336
90000+
$0.06847
135000+
$0.06669
225000+
$0.06500
450000+
$0.06340
1125000+
$0.06187
2250000+
$0.06041