1534811-1
Backshell for AMPLIMITE HD-20 Series D-Subminiature Connectors DC Shell Size ST Zinc
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1534811-1
Secondary Manufacturer Part#: 1534811-1
- RoHS 10 Compliant
- Tariff Charges
1534811-1 is a shielded, 37 position cable clamp kit.
- Zinc primary product material
- 45° cable exit angle
- Straight body orientation
- D-shaped compatible with connector shape
- Compatible with connector shell size?: 4
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zinc | ||
| Straight | ||
| AMPLIMITE HD-20 Series D-Subminiature Connectors | ||
| 42 mm | ||
| 69.8 x 42 x 15 mm mm | ||
| 15 mm | ||
| 69.8 mm | ||
| 1534811 | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |