PDP SEO Portlet

1473149-4

Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1473149-4
Secondary Manufacturer Part#: 1473149-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Black
Tin
260
Surface Mount
200
-55 to 85 °C
0.6000 mm
26.5 mm
71.5 x 26.5 x 5.2 mm mm
5.2 mm
71.5 mm
1473149
Solder
DDR2 SODIMM Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:720  Mult:240  
USD $:
0+
$0.00000