PDP SEO Portlet

1473005-4

Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper, Gold Plated Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1473005-4
Secondary Manufacturer Part#: 1473005-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1473005-4 from TE Connectivity is a standard type DDR2 SODIMM socket. It is a 0.6mm pitch, 200 positions, semi hard tray DDR2 socket.

  • Right angled orientation
  • 2 rows and 2 bays
  • DRAM voltage and SGRAM voltage?is 1.8V
  • Locking ejector

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold Flash Over Nickel
245
Surface Mount
200
-55 to 85 °C
0.6000 mm
26 mm
71.5 x 26 x 5.2 mm mm
5.2 mm
71.5 mm
1473005
Solder
DDR2 SO DIMM Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:720  Mult:240  
USD $:
0+
$0.00000