PDP SEO Portlet

1462052-6

Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1462052-6
Secondary Manufacturer Part#: 1462052-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HF6 series High Frequency Relay with 1-form-C and 1 CO contacts.

  • Y-design
  • Immersion cleanable
  • Small dimensions
  • Frequency range DC to 6GHz
  • 50O Impedance
  • Low power consumption (=140mW)

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Surface Mount
-55 to 85 °C
16 x 9.4 x 10.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 219 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000