PDP SEO Portlet

1445390-3

Conn Housing RCP 4 POS ST

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 圆形连接器, 圆形外壳
Avnet Manufacturer Part #: 1445390-3
Secondary Manufacturer Part#: 1445390-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Miniature Circular Plastic Connector (CPC) nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface. Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns.

  • Plug Housing
  • Shell size: 8
  • Number of-position: 4
  • Sealed to IP67
  • Housing Material: Thermoplastic

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Receptacle
-55 to 105 °C
29 x 17 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 290 Weeks
Price for: Each
Quantity:
Min:9600  Mult:9600  
USD $:
0+
$0.00000