1418884-1
Automotive Connector Contact, MCP, Socket, Crimp, 15 AWG, 17 AWG, AMP MCP Series Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1418884-1
Secondary Manufacturer Part#: 1418884-1
- RoHS 10 Compliant
- Tariff Charges
The AMP MCP Contact System is mainly used in the automotive industry. Each contact consists of a flat receptacle, which mates with a flat tab. Every contact has got a steel spring and a copper alloy body.
The two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is crimped to wire and the other end mates with the matching tab. The closed spring has got several functions and also different advantages for the complete contact system.
- Receptacle Contact with Single Wire Sealing System (SWS) for 0.6 mm Tab Thickness
- Protection of the contact springs
- No over elongation of the contact springs possible under normal circumstances
- No possibility to connect from the rear side
- Protection against mechanical damage
- Good guiding in the cavity
- Secondary locking possible (from 4 directions)
- Assembly into housing fully-automatically
- 1-1.5 mm² Wire size range
- Material and Finish: Pre-tin plated Copper-Nickel-Silicon Alloy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1 to 1.5 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Pre-Tin | ||
| 2 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 20.1 x 4.5 x 4.9 mm mm | ||
| MCP|HDSCS | ||
| No | ||
| Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |