1418850-1
Contact, AMP MCON Series, Socket, Crimp, 15 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1418850-1
Secondary Manufacturer Part#: 1418850-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 16.5 x 4.45 x 4.3 mm | ||
| MCON | ||
| No | ||
| Crimp | ||
| 17 to 15, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |