PDP SEO Portlet

140814-1

Tab Terminal 8.9mm 8mm Box

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 140814-1
Secondary Manufacturer Part#: 140814-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 140814-1 is a Faston Tab with unplated brass terminal and 4.09mm mounting hole diameter. 45° termination angle, single connection capacity, straight terminal orientation.

  • Dimple mating retention type
  • Quick disconnect type

Technical Attributes

Find Similar Parts

Description Value
Brass
-30 to 110 °C
8 mm
8.9 x 8 mm
8.9 mm
140814
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:32000  Mult:8000  
USD $:
0+
$0.00000