PDP SEO Portlet

1393277-4

Automotive Relay, 12 VDC, 45 A, SPDT, Through Hole, Solder, V23076 Series

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393277-4
Secondary Manufacturer Part#: 1393277-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.

  • Limiting continuous current of 45A
  • For high current version refer to Power Relay K-S
  • Single contact type
  • Rated coil power of 1.6W

Technical Attributes

Find Similar Parts

Description Value
133.33 mA
SPDT-CO
Silver-Nickel
12 V
Tin
265
45 A
12 V
6.9 Vdc
Through Hole
-40 to 85 to 105 °C
7
26.1 x 21.1 x 21.2 mm
1393277
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
0+
$0.00000