PDP SEO Portlet

1393260-7

Safety Relay, 24 VDC, 4PST-NO, DPST-NC, SR6 Series, Through Hole, 8 A, Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1393260-7
Secondary Manufacturer Part#: 1393260-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V23050A1024A542 is a Force Guided Relay with DC coil. This SR6-series relay has 4-form-A and 2-form-B, (4PST-NO, DPST-NC) AgSnO2 contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.

  • Reinforced insulation between contacts
  • -25 to 70°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-25 to 70 °C
55 x 16.5 x 16.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 195 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$19.05634
500+
$18.79167
750+
$18.53425
1250+
$18.28378
2500+
$17.80263
6250+
$17.34615
12500+
$16.91250