1393194-7
通用继电器, T77系列, SPST常开, 5 VDC, 10 A
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC板, DIN 41612连接器
Avnet Manufacturer Part #: 1393194-7
Secondary Manufacturer Part#: T77S1D10-05
- RoHS 10 Compliant
- Tariff Charges
- 10A rating
- Small size
- Creep age spacings of 6.5mm between coil and contacts
- 4,000Vrms coil to contact dielectric strength
- UL Class F approved insulation system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 Mohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85364900 |
| Schedule B: | 85364900 |