1376477-4
Conn Housing PL 4 POS 2.5mm Crimp ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1376477-4
Secondary Manufacturer Part#: 1376477-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| -30 to 105 °C | ||
| 2.5000 mm | ||
| 8.3 mm | ||
| 12.5 x 8.3 mm | ||
| 12.5 mm | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |