PDP SEO Portlet

1375819-3

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1375819-3
Secondary Manufacturer Part#: 1375819-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low cost wire-to-board interconnections
  • Wide wire range for single contact
  • Tin and gold plated contacts
  • Mates with specified MTA and similar competitive notched headers
  • Plastic latching feature in housing helps prevent contact backout
  • Locking ramps and polarizing tabs are standard
  • For keying purposes use keying plug 641994-1

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-55 to 105 °C
11.18 x 2.3 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:27500  Mult:27500  
USD $:
0+
$0.00000