1367337-1
70PIN SFP CONN
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
连接器, 插拔式I/O连接器及笼子, 集成连接器笼子
Avnet Manufacturer Part #: 1367337-1
Secondary Manufacturer Part#: 1367337-1
- RoHS 10 Compliant
- Tariff Charges
A guide rail system that meets X2 standard specifications. X2 standard is a XAUIbased system that offers four channels of data throughput operating up to 3.125 Gb/s. The guide rail and connector are used in conjunction with an X2 compliant module.
offers both a stamped guide rail which is designed for press-fit application, and a robust die cast rail which is screwmounted. The connector is a 70 position PT connector, using the same design as used in SFP for demonstrated performance and reliability.
- XAUI-based, 4 channels at 3.125 Gb/s
- Supports X2 MSA
- Uses 70 position SMT connector
- EMI spring gasket provides shielding to X2 compliant module
- Die cast (screw mount) and stamped (press-fit) designs available
- Application tooling available
- Belly-to-belly mounting possible
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
| HTSN: | 85366900 |
| Schedule B: | 85366900 |