1241406-1
Automotive Connector Contact, MCP 6.3/4.8K, Socket, Crimp, 12 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1241406-1
Secondary Manufacturer Part#: 1241406-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 19.95 x 6.9 mm | ||
| MCP | ||
| No | ||
| Crimp | ||
| 13 to 11, 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |