PDP SEO Portlet

1218441-2

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1218441-2
Secondary Manufacturer Part#: 1218441-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Right Angle
Beryllium Copper|Brass
Gold
Pin
Nickel
265
Through Hole
2.7400 mm
39.14 x 12.55 mm
12.55 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:126  Mult:6  
USD $: