PDP SEO Portlet

1217689-1

Tab Terminal 22-23.5AWG M Tin Over Nickel Strip on Reel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217689-1
Secondary Manufacturer Part#: 1217689-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Standard MAG-MATE Insulation Displacement Crimp (IDC) terminals for magnet wire terminations.

MAG-MATE terminals are available in poke-in, poke-in tab, splice, crimp wire barrel, solder post, quick connect tab, pin and receptacle styles.

Standard MAG-MATE terminates magnet wire ranging from 34-12 AWG [0.16 -2.05 mm].

Each IDC slot terminates up to four consecutive magnet wire ranges. Two magnet wires with the same diameter can be terminated in one terminal down to 23 AWG [0.57 mm].

The MAG-MATE Inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities.

During this operation the small stripping devices penetrate the film insulation from the magnet wire. Residual spring energy in the terminal causes the side walls of each IDC slot to function as opposing cantilever beams.

This constant pressure results in an intimate metalto-metal interface, providing a reliable, long-term connection.

The wiping action between the wire and terminals removes oxides or other contaminants present on both the conductor and the terminal slot side walls, producing a clean, stable, gas-tight electrical termination.

The AMP MAG-MATE Inserter may be used as a semi-automatic bench machine or integrated in production lines for fullyautomatic applications.

  • Terminates all magnet wire film insulations
  • Eliminates need for prestripping conductors
  • Eliminates need to post insulate termination
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal (for splicing or bi-filing)
  • Various lead wire attachment options available
  • Available in strip form for semi-automatic or fully automatic insertions
  • Available in loose piece form for hand tool insertions
  • Varnish resist tab terminals are available for special applications
  • High speed, fully automated integrated systems provide uniform terminations reliability at the lowest possible applied cost
  • Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Tin
Tin Over Nickel

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
0+
$0.00000