1217167-1
Quick Disconnect Terminal 5.14mm² 19.81mm 7.92mm Tin Over Copper
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217167-1
Secondary Manufacturer Part#: 1217167-1
- RoHS 10 Compliant
- Tariff Charges
- FASTON 250 Series Printed Circuit Board Straight Tab
- Strip product for automatic insertion
- Compatible with industry insertion equipment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Uninsulated | ||
| Tin Over Copper | ||
| 265 | ||
| -30 to 110 °C | ||
| Tin Over Copper | ||
| 7.92 mm | ||
| 19.81 x 7.92 x 3.11 mm | ||
| 19.81 mm | ||
| 1217167 | ||
| 5.14 mm² | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |