PDP SEO Portlet

1217080-1

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin"

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 其他端子
Avnet Manufacturer Part #: 1217080-1
Secondary Manufacturer Part#: 1217080-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1217080-1 is a straight Printed Circuit Board Receptacle with tin-plated contact.

  • Low Insertion Force
  • Tin Plating Material
  • 100µinch Plating Thickness

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
240
-40 to 105 °C
Tin
7.42 mm
12.19 x 7.42 mm
12.19 mm
1217080
PCB Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 219 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000