PDP SEO Portlet

1123721-2

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1123721-2
Secondary Manufacturer Part#: 1123721-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
-25 to 105 °C
10.6 x 4 x 4 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:40000  Mult:20000  
USD $: