PDP SEO Portlet

11026329-00

Thermistors NTC 3000Ohm 2-Pin Radial

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 11026329-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3000 Ohm Resistance @ 25°C
  • Inter-changeability
  • Good Long Term Stability
  • High Sensitivity
  • Thermally Conductive Epoxy Coating
  • RoHS Compliance

Technical Attributes

Find Similar Parts

Description Value
3978 K
± 0.8%
null
null
Through Hole
70 °C
0 °C
2.4 mm
null
null
null
null
null
10 ms
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,1 days
Price for: Each
Quantity:
Min:400  Mult:100  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00