1064530-1
Cable Assembly 0.2m 30AWG SSMT to SSMT F-F
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: 1064530-1
Secondary Manufacturer Part#: 1064530-1
- RoHS 10 Compliant
- Tariff Charges
SSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications. The SSMT system occupies less printed circuit board (PCB) real estate than conventional through hole coaxial connectors. The SSMT system is designed to provide the performance of much larger industry standard connectors. The SSMT Interconnect System consistently achieves broad band electrical performance through 6 GHz with a maximum VSWR of 1.20:1 at 2 GHz.
- Right-Angle Jack to Jack Cable Assembly
- 3.0 [.118] mated height
- Assembly Length: 100 mm
- Excellent interface retention
- Flexible micro-coax cable
- 360 degree mated rotation
- Tape and Reel packaging available
- Assembly Length: 200mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Beryllium Copper | ||
| Gold | ||
| Receptacle-Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8536904000 |