102387-3
Connector Housing, AMPMODU Mod IV, Receptacle, 16 Ways, 2.54 mm, Ampmodu Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 102387-3
Secondary Manufacturer Part#: 102387-3
- RoHS 10 Compliant
- Tariff Charges
The 102387-3 is a 16-position 2-row Receptacle Housing with gold-plated beryllium copper contacts and crimp termination. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MO Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 24.89 x 15.24 x 7.23 mm | ||
| 7.23 mm | ||
| 24.89 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |