PDP SEO Portlet

100616-2

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 100616-2
Secondary Manufacturer Part#: 100616-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 100616-2 is a 1-port 8P8C Cat3 shielded thru-hole RJ45 Modular Jack Assembly with panel stops and PCB ground option, top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.

  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cat3
Through Hole
100616
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $:
1080+
$0.58132
2160+
$0.56388
3240+
$0.54644
5400+
$0.52899