PDP SEO Portlet

1005940-1

MiniSense 100 Vibration Sensor 2-Pin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1005940-1
Secondary Manufacturer Part#: 1005940-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mini-sense 100 is a low-cost cantilever-type vibration sensor loaded by a mass to offer high sensitivity at low frequencies. The pins are designed for easy installation and are solderable. Vertical mounting options are offered as well as a reduced height version. The active sensor area is shielded for improved RFI/EMI rejection. Rugged, flexible PVDF sensing element withstands high shock overload. Sensor has excellent linearity and dynamic range, and may be used for detecting either continuous vibration or impacts.

  • High voltage sensitivity (1V/g)
  • Over 5V/g at resonance
  • Shielded construction
  • Solderable pins, PCB mounting
  • Less than 1% linearity
  • Up to 40Hz (2400rpm) operation below resonance
  • Operating temperature range from -20°C to +60°C

Technical Attributes

Find Similar Parts

Description Value
650
MiniSense 100 Series
Through Hole
MiniSense 100 Vibration Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600080
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.84507
4000+
$3.79167
6000+
$3.73973
10000+
$3.68919
20000+
$3.59211
50000+
$3.50000
100000+
$3.41250