1005939-1
Vibration Sensor, MiniSense 100H Accel 2-Pin
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1005939-1
Secondary Manufacturer Part#: 1005939-1
- RoHS 10 Compliant
- Tariff Charges
The Mini-sense 100 is a low-cost cantilever-type vibration sensor loaded by a mass to offer high sensitivity at low frequencies. The pins are designed for easy installation and are solderable. Horizontal mounting options are offered as well as a reduced height version. The active sensor area is shielded for improved RFI/EMI rejection. Rugged, flexible PVDF sensing element withstands high shock overload. Sensor has excellent linearity and dynamic range, and may be used for detecting either continuous vibration or impacts.
- High voltage sensitivity (1V/g)
- Over 5V/g at resonance
- Shielded construction
- Solderable pins, PCB mounting
- Less than 1% linearity
- Up to 40Hz (2400rpm) operation below resonance
- Operating temperature range from -20°C to +60°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 650 | ||
| MiniSense 100 Series | ||
| Through Hole | ||
| PVDF, High sensitivity, cantilever type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 9031808080 |