PDP SEO Portlet

1-770174-1

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-770174-1
Secondary Manufacturer Part#: 1-770174-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-770174-1 is a 4-way 2-row Mini-Universal MATE-N-LOK Connector with gold-plated brass contacts. The soft shell pin and socket connector comes with white nylon housing and can be used with plug housing. The Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.14mm centerline and current ratings up to 9.5A maximum per line. It also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors.

  • Pins and sockets can be accommodated in the same housing
  • Splash-proof design for applications that require sealing
  • Compact, durable housings
  • Contacts fully protected in the housings
  • Low insertion/extraction forces
  • Contacts accept 30 to 16AWG wire
  • UL94V-0 Flammability rating
  • 9.5A Contact current rating
  • 600VAC/DC Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
0+
$0.00000