PDP SEO Portlet

1-640251-3

Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-640251-3
Secondary Manufacturer Part#: 1-640251-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
-55 to 105 °C
3.9600 mm
16.76 mm
51.49 x 16.76 x 6.35 mm
6.35 mm
51.49 mm
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: