1-5745172-3
D Sub Backshell, Cable Clamp, AMPLIMITE, DA, 180°, Zinc Alloy Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 1-5745172-3
Secondary Manufacturer Part#: 1-5745172-3
- RoHS 10 Compliant
- Tariff Charges
The 1-5745172-3 is a 15-way AMPLIMITE shielded 2-piece RFI/EMI cable Clamp Kit. This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMI shield. For greater cable support or shielding effectiveness, split-ring and crimp ferrules are available.
- Nickel-plated over copper shield
- 14702 Thread
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-Cast | ||
| AMPLIMITE 15 Position 2 Shell Size D-Subminiature Connectors | ||
| -55 to 105 °C | ||
| 48.51 mm | ||
| 39.24 x 48.51 x 15.74 mm mm | ||
| 15.74 mm | ||
| 39.24 mm | ||
| Cable Clamp Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |