PDP SEO Portlet

1-5111595-2

Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1-5111595-2
Secondary Manufacturer Part#: 1-5111595-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Tin
Plug
Black
265
Cable Mount
-65 to 105 °C
2.5400 mm
7.72 mm
7.72 x 8.64 mm
8.64 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1078  Mult:1078  
USD $:
0+
$0.00000