PDP SEO Portlet

1-480763-0

Connector Housing, Universal MATE-N-LOK, Plug, 5 Ways, 6.35 mm, Universal MATE-N-LOK Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480763-0
Secondary Manufacturer Part#: 1-480763-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480763-0 is a 5-way 1-row natural color free-hanging Socket Housing (plug) made of nylon GF. It is ideal for use with universal MATE-N-LOK cap or header.

  • UL94V-2 Flammability rating
  • In-line contact layout
  • 600VAC Operating voltage
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-55 to 125 °C
6.3500 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000