PDP SEO Portlet

1-480708-0

Connector Housing, Universal MATE-N-LOK, Plug, 12 Ways, 6.35 mm, Universal MATE-N-LOK Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480708-0
Secondary Manufacturer Part#: 1-480708-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Universal MATE-N-LOK housings from TE Connectivity are 6.35mm pitch plug and cap housings for Universal MATE-N-LOK cap or headers. These housings are available in 1 through 15 circuit versions and are intended for use in wire to wire (panel mounted or free hanging) or wire to board applications.

  • UL94V-0, UL94V-2 flammability rating
  • In-line and matrix housing styles
  • Available in variety of colours
  • Hosing material is nylon
  • Operating voltage of 600VAC/DC
  • Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
  • UL, CSA and VDE approved
  • Available in single row and dual row, triple rows

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
19 A
Cable Mount
12
3
-55 to 105 to 105 °C
6.35 mm
26.67 mm
27.43 x 26.67 x 27.43 mm
27.43 mm
27.43 mm
480708 Series
Wire to Board|Wire to Wire
600
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: