PDP SEO Portlet

1-480703-0

Connector Housing, Universal MATE-N-LOK Series, Receptacle, 4 Ways, 6.35 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480703-0
Secondary Manufacturer Part#: 1-480703-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480703-0 is a 4-way 1-row natural color panel mount Pin Housing (cap) made of nylon. It is ideal for use with appropriate universal MATE-N-LOK plug.

  • UL94V-2/V-0 Flammability rating
  • In-line contact layout
  • 600VAC Operating voltage
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
6.3500 mm
27.43 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000