1-480424-0
Rectangular Power Connector, Housing, 4 Contacts, Commercial MATE-N-LOK, Plug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-480424-0
Secondary Manufacturer Part#: 1-480424-0
- RoHS 10 Compliant
- Tariff Charges
The 1-480424-0 from TE Connectivity is a Commercial MATE-N-LOK series plug housing. It is 4 position housing with pitch spacing of 5.08mm.
- Housing material is nylon
- Flammability rating complies to UL94 V-2
- Integrated with detent locking feature
- Single row housing
- Suitable for wire to wire connector system
- Maximum operating temperature of the housing is 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 5.0800 mm | ||
| 21.6 mm | ||
| 26.39 x 21.6 mm | ||
| 26.39 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |