1-480319-0
Connector Housing, AMP Commercial MATE-N-LOK Series, Receptacle, 2 Ways, 5.08 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-480319-0
Secondary Manufacturer Part#: 1-480319-0
- RoHS 10 Compliant
- Tariff Charges
The 1-480319-0 is a 2-way 1-row natural color free-hanging Pin Housing (cap) made of nylon with detent lock. It is ideal for commercial MATE-N-LOK connectors and socket (plug) housing. This cap housing accepts double wire applications where individual insulation diameters do not exceed 0.115-inch.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -55 to 105 °C | ||
| 5.0800 mm | ||
| 23.88 mm | ||
| 15.49 x 23.88 x 8.38 mm | ||
| 8.38 mm | ||
| 15.49 mm | ||
| 30 to 14, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |