PDP SEO Portlet

1-480318-0

Connector Housing, AMP Commercial MATE-N-LOK Series, Plug, 2 Ways, 5.08 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480318-0
Secondary Manufacturer Part#: 1-480318-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480318-0 from TE Connectivity is a Commercial MATE-N-LOK series housing. It is 2 position housing with pitch spacing of 5.08mm.

  • Housing material is nylon
  • Flammability rating complies to UL94 V-2
  • Integrated with detent locking feature
  • Single row housing
  • Suitable for wire to wire connector system
  • Maximum operating temperature of the housing is 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
5.0800 mm
21.84 mm
13.46 x 21.84 x 7.49 mm
7.49 mm
13.46 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: