PDP SEO Portlet

1-480305-0

Connector Housing, AMP Commercial MATE-N-LOK Series, Plug, 3 Ways, 5.08 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480305-0
Secondary Manufacturer Part#: 1-480305-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480305-0 is a 3-way 1-row natural color Pin Housing (cap) made of nylon. It is ideal for commercial MATE-N-LOK connectors and socket (receptacle) housing.

  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
5.0800 mm
23.62 mm
20.57 x 23.62 x 8.26 mm
8.26 mm
20.57 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: